Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoNB20424001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN6978
Product RangeVersafit Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.040 |
| 5+ | $249.450 |
| 10+ | $242.320 |
Price for:Reel of 450
Minimum: 1
Multiple: 1
$265.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoNB20424001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN6978
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric2.79mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1476.38ft
Length - Metric450m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeVersafit Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.79mm
Length - Imperial
1476.38ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Black
Length - Metric
450m
I.D. Recovered Max - Metric
1.17mm
Product Range
Versafit Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
