Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMWTM-140/42-1000/SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7563
Product RangeMWTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.630 |
| 5+ | $142.450 |
| 10+ | $136.960 |
| 25+ | $131.920 |
Price for:Each
Minimum: 1
Multiple: 1
$150.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMWTM-140/42-1000/SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7563
Product RangeMWTM Series
Shrink Ratio3:1
I.D. Supplied - Imperial5.511"
I.D. Supplied - Metric140mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.3ft
Length - Metric1m
I.D. Recovered Max - Imperial1.653"
I.D. Recovered Max - Metric42mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeMWTM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
140mm
Length - Imperial
3.3ft
I.D. Recovered Max - Imperial
1.653"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
5.511"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
42mm
Product Range
MWTM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
