Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-2.0-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43M6656
Product RangeMT2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.850 |
Price for:1 Foot
Minimum: 5000
Multiple: 5000
$9,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-2.0-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43M6656
Product RangeMT2000 Series
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.079"
I.D. Supplied - Metric2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMT2000 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
2mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.079"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
-
I.D. Recovered Max - Metric
0.8mm
Product Range
MT2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
