Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(100)Copy
Newark Part No.14AC8341
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,921.500 |
| 3+ | $9,974.970 |
| 5+ | $9,319.680 |
| 10+ | $9,101.250 |
| 25+ | $8,810.010 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$10,921.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(100)Copy
Newark Part No.14AC8341
Product RangeINSTALITE LWB-10X Series
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter20mm
Length - Metric100m
Length - Imperial328ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
20mm
Length - Imperial
328ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
