Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-3.0(100)Copy
Newark Part No.14AC8332
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2,196.110 |
| 5+ | $2,051.840 |
| 10+ | $2,003.750 |
| 25+ | $1,939.630 |
Price for:Spool of 100
Minimum: 3
Multiple: 1
$6,588.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-3.0(100)Copy
Newark Part No.14AC8332
Product RangeINSTALITE LWB-10X Series
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter3mm
Length - Metric100m
Length - Imperial328ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
3mm
Length - Imperial
328ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
