Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX125WE2NEL60S
Newark Part No.42M3482
Product RangeHLX Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.640 |
Price for:Spool of 200
Minimum: 10
Multiple: 1
$2,526.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX125WE2NEL60S
Newark Part No.42M3482
Product RangeHLX Series
Marker TypeThermal Transfer
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions60mm x 120mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeHLX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
60mm x 120mm
Cable Diameter Min
-
Product Range
HLX Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate