Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES2000-NO.4-B7-0-STKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH0713
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 10+ | $21.000 |
| 25+ | $19.670 |
| 50+ | $18.340 |
| 100+ | $16.440 |
| 250+ | $15.110 |
| 500+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoES2000-NO.4-B7-0-STKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH0713
Shrink Ratio4:1
I.D. Supplied - Imperial0.7"
I.D. Supplied - Metric17.78mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.18"
I.D. Recovered Max - Metric4.45mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
17.78mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.18"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
4.45mm
Product Range
-
Technical Docs (1)
Alternatives for ES2000-NO.4-B7-0-STK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
