Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoER6594-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87AK5561
Product RangeD-436 Series
Your Part Number
1,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 5+ | $6.860 |
| 10+ | $6.550 |
| 25+ | $6.180 |
| 50+ | $5.860 |
| 100+ | $5.740 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoER6594-000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87AK5561
Product RangeD-436 Series
Internal Diameter2.79mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length14.86mm
Wire Gauge20AWG
Product RangeD-436 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.79mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Insulator Colour
Blue (Transparent)
Insulator Length
14.86mm
Product Range
D-436 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
