Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0412-PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AH8945
Product RangeMIL-STD-1553B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $286.250 |
| 5+ | $267.580 |
| 10+ | $259.800 |
| 25+ | $252.020 |
| 50+ | $239.570 |
| 100+ | $233.350 |
Price for:Each
Minimum: 1
Multiple: 1
$286.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0412-PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AH8945
Product RangeMIL-STD-1553B Series
Connector Body StyleStraight Bulkhead Jack
Contact GenderPin
Coaxial TerminationSolder
Impedance-
PolarityE Polarity
Coaxial Cable Type-
Connector MountingCable Mount, Panel Mount
Product RangeMIL-STD-1553B Series
Contact Material-
Contact Plating-
Frequency Max-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Coaxial Termination
Solder
Polarity
E Polarity
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
Frequency Max
-
Contact Gender
Pin
Impedance
-
Coaxial Cable Type
-
Product Range
MIL-STD-1553B Series
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Alternatives for DK-621-0412-P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
