Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0411-SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH8944
Product RangeMIL-STD-1553B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.360 |
| 5+ | $320.970 |
| 10+ | $311.640 |
| 25+ | $302.310 |
| 50+ | $287.380 |
| 100+ | $279.910 |
Price for:Each
Minimum: 1
Multiple: 1
$343.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0411-SCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH8944
Product RangeMIL-STD-1553B Series
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Contact GenderSocket
Impedance-
PolarityE Polarity
Coaxial Cable Type-
Connector MountingCable Mount
Product RangeMIL-STD-1553B Series
Contact Material-
Contact Plating-
Frequency Max-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Plug
Contact Gender
Socket
Polarity
E Polarity
Connector Mounting
Cable Mount
Contact Material
-
Frequency Max
-
Coaxial Termination
Solder
Impedance
-
Coaxial Cable Type
-
Product Range
MIL-STD-1553B Series
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Alternatives for DK-621-0411-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
