Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-1010CS821
Newark Part No.43M1682
Product RangeD Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $68.180 |
Price for:Each
Minimum: 1
Multiple: 1
$68.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-1010CS821
Newark Part No.43M1682
Product RangeD Series
Connector TypeSplice
Internal Diameter20mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length60mm
Wire Gauge-
Product RangeD Series
SVHCLead
Technical Specifications
Connector Type
Splice
Insulator Colour
Transparent
Insulator Length
60mm
Product Range
D Series
Internal Diameter
20mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
