Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-1006CS821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43M1675
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $59.730 |
| 250+ | $57.820 |
Price for:Each
Minimum: 100
Multiple: 20
$5,973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-1006CS821Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43M1675
Product RangeD Series
Connector TypeSplice
Internal Diameter13.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length46mm
Wire Gauge-
Product RangeD Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Splice
Insulator Colour
Transparent
Insulator Length
46mm
Product Range
D Series
Internal Diameter
13.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
