Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-50
Newark Part No.20K7185
Product RangeD Series
Also Known As621054-000, D-142-50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.930 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 2400
Multiple: 200
$4,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-50
Newark Part No.20K7185
Product RangeD Series
Also Known As621054-000, D-142-50
Connector TypeTerminator
Internal Diameter2.8mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.75mm
Wire Gauge-
Product RangeD Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Natural
Insulator Length
15.75mm
Product Range
D Series
Internal Diameter
2.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate