Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-133-06Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42J5834
Your Part Number
820 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 5+ | $13.810 |
| 10+ | $13.070 |
| 25+ | $12.200 |
| 50+ | $11.440 |
| 100+ | $10.170 |
| 250+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-133-06Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42J5834
Connector TypeCoaxial Terminator
Internal Diameter4.7mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length28mm
Wire Gauge22AWG
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Connector Type
Coaxial Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
28mm
Product Range
-
Internal Diameter
4.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for D-133-06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
