Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-108-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH9486
Product RangeD Series
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.110 |
| 25+ | $4.050 |
| 50+ | $3.990 |
| 100+ | $3.930 |
| 500+ | $3.600 |
| 1000+ | $3.450 |
| 2500+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-108-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH9486
Product RangeD Series
Internal Diameter2.8mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product RangeD Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
2.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
To Be Advised
Insulator Colour
Blue (Transparent)
Insulator Length
17.25mm
Product Range
D Series
Technical Docs (2)
Alternatives for D-108-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
