Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3809-W2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60K7314
Product RangeCWT Series
Your Part Number
1,314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.150 |
| 25+ | $2.900 |
| 50+ | $2.740 |
| 100+ | $2.540 |
| 250+ | $2.340 |
| 500+ | $2.230 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3809-W2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60K7314
Product RangeCWT Series
Connector TypeTerminator
Internal Diameter8.7mm
Insulator ColourGreen
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Product Overview
The CWT-3809-W2 is a green heat shrinkable solder sleeve Shield Terminator made of XL polyethylene with tin-plating. The shield/braid terminators designed for use in low temperature applications. The terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications. Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation. It is used for discrete terminating of wires to component terminals.
- Pre-fluxed solder preform provides a controlled soldering process
- One piece design provides easy installation
- Quality control temperature indicators
- 22AWG Green
- -65 to 200°C Temperature range
Applications
Industrial, Commercial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Green
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
8.7mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
