Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10J8924
Product RangeCWT Series
Also Known As796275-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.790 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10J8924
Product RangeCWT Series
Also Known As796275-000
Connector TypeTerminator
Internal Diameter10.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length41.5mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
41.5mm
Product Range
CWT Series
Internal Diameter
10.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
