Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-38/19-X-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0435
Product RangeCGPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.440 |
| 100+ | $284.410 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
$374.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-38/19-X-SPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0435
Product RangeCGPT Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
60m
I.D. Recovered Max - Metric
19mm
Product Range
CGPT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
