Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-25.4/12.7-A1-4-102MMCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.40AH0924
Product RangeBATTU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.780 |
| 1000+ | $1.650 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 500
Multiple: 500
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-25.4/12.7-A1-4-102MMCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.40AH0924
Product RangeBATTU Series
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourYellow
Length - Imperial4.02"
Length - Metric102mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4.02"
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
102mm
I.D. Recovered Max - Metric
12.7mm
Product Range
BATTU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
