Print Page
BATTU-20.1/8.9-A1-0-39MM
Adhesive Lined Heat Shrink Tubing, 2.26:1, 0.79 ", 20.1 mm, Black, 1.54 ", 39.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-20.1/8.9-A1-0-39MMCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.40AH0894
Product RangeBATTU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 40000+ | $0.298 |
Price for:Each
Minimum: 40000
Multiple: 40000
$11,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBATTU-20.1/8.9-A1-0-39MMCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.40AH0894
Product RangeBATTU Series
Shrink Ratio2.26:1
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.54"
Length - Metric39.1mm
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric8.9mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2.26:1
I.D. Supplied - Metric
20.1mm
Length - Imperial
1.54"
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Length - Metric
39.1mm
I.D. Recovered Max - Metric
8.9mm
Product Range
BATTU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
