BATTU-12.7/6.1-A1-3-STK

Adhesive Lined Heat Shrink Tubing, 2.08:1, 0.5 ", 12.7 mm, Orange, 4 ft, 1.2 m

Image is for illustrative purposes only. Please refer to product description.
RAYCHEM - TE CONNECTIVITY BATTU-12.7/6.1-A1-3-STK
Manufacturer Part NoBATTU-12.7/6.1-A1-3-STK
Newark Part No.40AH0887
Product RangeBATTU Series
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 103 week(s)
QuantityPrice
500+$5.830
Price for:Each
Minimum: 1200
Multiple: 200
$6,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoBATTU-12.7/6.1-A1-3-STK
Newark Part No.40AH0887
Product RangeBATTU Series
Shrink Ratio2.08:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourOrange
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Shrink Ratio

2.08:1

I.D. Supplied - Metric

12.7mm

Length - Imperial

4ft

I.D. Recovered Max - Imperial

0.24"

Shrink Tubing / Boot Material

Irradiated PO (Polyolefin)

SVHC

No SVHC (25-Jun-2025)

I.D. Supplied - Imperial

0.5"

Shrink Tubing / Boot Colour

Orange

Length - Metric

1.2m

I.D. Recovered Max - Metric

6.1mm

Product Range

BATTU Series

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate