Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-11Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30M9970
Product RangeB-155 Series
Also Known AsA39093-000
Your Part Number
1,644 In Stock
7,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 5+ | $5.010 |
| 10+ | $4.550 |
| 25+ | $4.180 |
| 50+ | $4.080 |
| 100+ | $4.030 |
| 250+ | $3.920 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-11Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30M9970
Product RangeB-155 Series
Also Known AsA39093-000
Internal Diameter10.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-11 is a transparent clear Coaxial Solder Sleeve Shield Terminator. The terminator body is made of radiation cross-linked modified polyolefin. These controlled soldering devices are designed for termination of a bare or tin-plated copper shield on a cable having an insulation rated for at least 85°C. The terminator is heat-shrinkable device.
- 125°C Maximum operating temperature
- -55 to 150°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Internal Diameter
10.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
B-155 Series
Technical Docs (1)
Alternatives for B-155-11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
