Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-05
Newark Part No.30M9968
Product RangeB-155 Series
Also Known AsD42180-000
Your Part Number
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.660 |
| 5+ | $105.660 |
| 10+ | $101.400 |
| 25+ | $98.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$117.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-05
Newark Part No.30M9968
Product RangeB-155 Series
Also Known AsD42180-000
Connector TypeTerminator
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length29.3mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-05 is a 4.8mm Shield Terminator with thermo chromic temperature indicator. This SolderSleeve™ terminator provides a one piece, completely soldered, strain relieved, sealed termination for tinned or bare copper wire conductors. The one piece design allows for a one step simple installation. Compatible with low temperature wires (PVC).
- 29.3mm Length
- Fluxed solder ring within a transparent polyolefin heat-shrinkable sealing sleeve
- Splash protection
- 125°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
B-155 Series
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
