Print Page
B-040-26-N
Solder Sleeve, Coaxial Terminator, 4.4 mm, Blue (Transparent), PVDF (Polyvinylidene Fluoride)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-26-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37J0821
Product RangeB-040 Series
Also Known As09827-000
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $9.740 |
| 10+ | $9.210 |
| 25+ | $8.600 |
| 50+ | $8.060 |
| 100+ | $7.170 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-26-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37J0821
Product RangeB-040 Series
Also Known As09827-000
Connector TypeCoaxial Terminator
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30mm
Wire Gauge26AWG
Product RangeB-040 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Coaxial Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
30mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
26AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for B-040-26-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
