Print Page
B-040-24-N
Coaxial Solder Sleeve, Shrinkable, PVDF, Transparent Blue, ID 4.4 mm, 32 mm Long, Two 24 AWG Leads
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-24-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57J4379
Product RangeB-040 Series
Your Part Number
37 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 5+ | $10.530 |
| 10+ | $9.960 |
| 25+ | $9.300 |
| 50+ | $8.720 |
| 100+ | $7.750 |
| 250+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-24-NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57J4379
Product RangeB-040 Series
Connector TypeTerminator
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30mm
Wire Gauge24AWG
Product RangeB-040 Series
SVHCLead (21-Jan-2025)
Product Overview
The B-040-24-N is a co-axial Cable Termination with solder sleeve splices and silver tin cable shield with white or blue LED. This solder cable termination features as splash protection resistance property.
- 150°C Operating temperature
Applications
Industrial, Maintenance & Repair
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
30mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for B-040-24-N
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
