Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-602-46
Newark Part No.70AH4283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.230 |
| 5+ | $68.570 |
| 10+ | $63.900 |
| 25+ | $60.590 |
| 50+ | $59.530 |
| 100+ | $59.190 |
Price for:Each
Minimum: 1
Multiple: 1
$73.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-602-46
Newark Part No.70AH4283
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min32AWG
For Use WithMIL-C-26482, MIL-C-26500 Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
32AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
MIL-C-26482, MIL-C-26500 Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for D-602-46
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
