Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-26-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4509
Product RangeSpec 44 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $570.730 |
| 100+ | $555.540 |
| 200+ | $547.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$570.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-26-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4509
Product RangeSpec 44 Series
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Voltage Rating600V
Jacket MaterialPVF2
Conductor MaterialTinned Copper
External Diameter2.59mm
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 44 Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVF2
External Diameter
2.59mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
