Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0121-20-0/9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50AC7954
Product RangeSpec 44 Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.880 |
| 100+ | $240.310 |
| 200+ | $236.800 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$246.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0121-20-0/9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50AC7954
Product RangeSpec 44 Series
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVF2
Voltage Rating600V
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Tinned Copper
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
No. of Conductors
2Conductor
Conductor Area CSA
0.52mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PVF2
Product Range
Spec 44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
