Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0121-16-0/9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34AH4504
Product RangeSpec 44 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,033.060 |
| 100+ | $1,005.570 |
| 200+ | $990.900 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,033.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0121-16-0/9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34AH4504
Product RangeSpec 44 Series
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA1.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Color-
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Jacket MaterialUnjacketed
Conductor MaterialTinned Copper
External Diameter3.65mm
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Color
-
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 44 Series
No. of Pairs
1 Pair
Conductor Area CSA
1.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
Unjacketed
External Diameter
3.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
