Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S152-25C-0Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.81AC3117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.600 |
| 5+ | $157.420 |
| 10+ | $152.760 |
| 25+ | $148.100 |
| 50+ | $140.650 |
| 100+ | $136.930 |
Price for:Each
Minimum: 1
Multiple: 1
$168.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S152-25C-0Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.81AC3117
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial51"
Total Length - Metric2.01mm
I.D. Recovered Max - Imperial0.33"
I.D. Recovered Max - Metric8.5mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
22.4mm
Total Length - Imperial
51"
I.D. Recovered Max - Imperial
0.33"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
2.01mm
I.D. Recovered Max - Metric
8.5mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Alternatives for 222S152-25C-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
