Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D232-4/86-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26K1349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 125+ | $24.060 |
Price for:Each
Minimum: 125
Multiple: 125
$3,007.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202D232-4/86-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26K1349
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.16"
I.D. Supplied - Metric29.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.46"
Total Length - Metric138.7mm
I.D. Recovered Max - Imperial0.33"
I.D. Recovered Max - Metric8.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
29.5mm
Total Length - Imperial
5.46"
I.D. Recovered Max - Imperial
0.33"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.16"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
138.7mm
I.D. Recovered Max - Metric
8.4mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 202D232-4/86-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
