Print Page
T6717DV
Power Supply, Raspberry Pi, 90 V to 264 V in, 5.2 VDC, 13 W, 1.5M Micro USB B Lead, US, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6717DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2845
Product RangePower Supplies
Your Part Number
4,193 In Stock
Need more?
4190 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6717DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2845
Product RangePower Supplies
Technical Datasheet
Accessory TypePower Supply
Input Voltage Range90V AC to 264V AC
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeUS
Product RangePower Supplies
SVHCNo SVHC (04-Feb-2026)
Product Overview
T6717DV is a Raspberry Pi power supply.
- Input voltage range from 90 to 264VAC
- Output voltage of 5.2VDC
- Nominal load current is 2.5A
- Nominal output power is 13W
- 1.5M micro USB B lead
- ErP level 6 efficiency rating
- 50,000hour MTBF
- 1 year warranty
- Operating temperature range from 0°C to 40°C
- Dimension is 2.443inch L x 1.133inch W x 2.71inch H
Technical Specifications
Accessory Type
Power Supply
Output Voltage
5.2VDC
For Use With
Raspberry Pi
Product Range
Power Supplies
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
US
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
