Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6716DV
Newark Part No.81AC2844
Product RangePower Supplies
Your Part Number
No Longer Available
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6716DV
Newark Part No.81AC2844
Product RangePower Supplies
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Accessory TypePower Supply
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeEU
Product RangePower Supplies
SVHCNo SVHC (17-Jan-2022)
Alternatives for T6716DV
1 Product Found
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5.2VDC
For Use With
Raspberry Pi
Product Range
Power Supplies
Accessory Type
Power Supply
Output Current
2.5A
Plug Type
EU
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
