Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6712DVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AC2841
Product RangePower Supplies
Your Part Number
2,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 5+ | $12.020 |
| 10+ | $11.470 |
| 25+ | $10.680 |
| 50+ | $9.950 |
| 100+ | $9.270 |
| 250+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6712DVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AC2841
Product RangePower Supplies
Technical Datasheet
Accessory TypePower Supply
Input Voltage Range90V AC to 264V AC
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi 3 Model B+, Raspberry Pi 3 Model B & Raspberry Pi 3 Model A+
Plug TypeEU
Product RangePower Supplies
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Power Supply
Output Voltage
5.2VDC
For Use With
Raspberry Pi 3 Model B+, Raspberry Pi 3 Model B & Raspberry Pi 3 Model A+
Product Range
Power Supplies
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
EU
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
