Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1892Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM1443
Your Part Number
1,285 In Stock
Need more?
979 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
306 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1892Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AM1443
Connector Type A-
Connector Type B-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
-
Cable Length - Metric
200mm
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Imperial
7.87"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
