Print Page
Image is for illustrative purposes only. Please refer to product description.

607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1632Copy
Newark Part No.25AM8351
SOC TypeRaspberry Pi RP2350
No. of Cores2Cores
GPU-
CPU Speed150MHz
RAM Memory Size520KB
USB PortsUSB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O30Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SOC Type
Raspberry Pi RP2350
No. of Cores
2Cores
CPU Speed
150MHz
USB Ports
USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
32-bit ARM Cortex-M33 / RISC-V Hazard3
GPU
-
RAM Memory Size
520KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
30Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
