Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0624Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AJ8416
Your Part Number
1,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 100+ | $10.050 |
| 250+ | $9.250 |
| 500+ | $8.620 |
| 1000+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0624Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AJ8416
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeEU
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Current
2.5A
Plug Type
EU
SVHC
No SVHC (04-Feb-2026)
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
