Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0005Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AJ9645
Your Part Number
1,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0005Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AJ9645
Accessory TypeHDMI M/F Adapter
For Use WithRaspberry Pi Zero 2 W
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- RPI zero V2 HDMI M/F adapter
Technical Specifications
Accessory Type
HDMI M/F Adapter
Product Range
-
For Use With
Raspberry Pi Zero 2 W
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
