Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SA31NA30PCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 47AM0674 |
| Your Part Number |
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SA31NA30PCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 47AM0674 |
| Camera Type | Raspberry Pi Standard NoIR Camera Module 3 |
| Lens Type | 4.74mm Standard NoIR Lens |
| Resolution | 11.9MP |
| For Use With | Raspberry Pi Boards |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Camera Type | Raspberry Pi Standard NoIR Camera Module 3 |
|---|---|
| Resolution | 11.9MP |
| SVHC | No SVHC (25-Jun-2025) |
| Lens Type | 4.74mm Standard NoIR Lens |
|---|---|
| For Use With | Raspberry Pi Boards |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
