New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RPI4-MODBP-8GB-BULK

                                                                                                    Single Board Computer, Raspberry Pi 4 Model B, BCM2711 SoC, 8GB DDR4 RAM, USB 3.0, PoE Enabled, Bulk

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    RASPBERRY-PI RPI4-MODBP-8GB-BULK
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-8GB-BULK
                                                                                                    Newark Part No.64AH2042
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-8GB-BULK
                                                                                                    Newark Part No.64AH2042
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    SOC TypeBroadcom BCM2711
                                                                                                    Core TypeCortex-A72 (ARM v8) 64-bit
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    No. of Cores4Cores
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A72
                                                                                                    GPUVideoCore VI
                                                                                                    CPU Speed1.5GHz
                                                                                                    Silicon Core NumberBCM2711
                                                                                                    Kit ContentsRaspberry Pi 4 Model B Board
                                                                                                    USB PortsUSB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
                                                                                                    Ethernet PortsGigabit Ethernet
                                                                                                    HDMI Portsmicro HDMI x 2
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Audio / Video Interface3.5mm Audio Jack
                                                                                                    Display InterfaceSupported
                                                                                                    General Purpose I/O40Pins
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceSupported
                                                                                                    Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                    Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                    Power InletUSB Type C
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 8GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

                                                                                                    • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                    • 8GB LPDDR4 SDRAM
                                                                                                    • 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                                                                                                    • True Gigabit Ethernet
                                                                                                    • 2 x USB 3.0 ports, 2 x USB 2.0 Ports
                                                                                                    • Fully backwards compatible 40-pin GPIO header
                                                                                                    • 2 x micro HDMI ports supporting up to 4K 60Hz video resolution
                                                                                                    • 2-lane MIPI DSI/CSI ports for camera and display
                                                                                                    • 4-pole stereo audio and composite video port
                                                                                                    • MicroSD card slot for loading operating system and data storage
                                                                                                    • Requires 5.1V, 3A power via USB-C or GPIO
                                                                                                    • PoE (Power over Ethernet) enabled (requires PoE HAT)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Core Type

                                                                                                    Cortex-A72 (ARM v8) 64-bit

                                                                                                    No. of Cores

                                                                                                    4Cores

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A72

                                                                                                    CPU Speed

                                                                                                    1.5GHz

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi 4 Model B Board

                                                                                                    Ethernet Ports

                                                                                                    Gigabit Ethernet

                                                                                                    Product Range

                                                                                                    Raspberry Pi 4 Model B

                                                                                                    Display Interface

                                                                                                    Supported

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                    Power Inlet

                                                                                                    USB Type C

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2711

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    GPU

                                                                                                    VideoCore VI

                                                                                                    Silicon Core Number

                                                                                                    BCM2711

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2

                                                                                                    HDMI Ports

                                                                                                    micro HDMI x 2

                                                                                                    Audio / Video Interface

                                                                                                    3.5mm Audio Jack

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Camera Interface

                                                                                                    Supported

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 5.0 BLE

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.