Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI4-MODBP-2GB-CSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.15AN0149
Product RangeRaspberry Pi 4 Model B
Your Part Number
593 In Stock
26,043 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI4-MODBP-2GB-CSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.15AN0149
Product RangeRaspberry Pi 4 Model B
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4Cores
GPUVideoCore VI
CPU Speed1.5GHz
RAM Memory Size2GB
Ethernet PortsGigabit Ethernet
HDMI Portsmicro HDMI x 2
Product RangeRaspberry Pi 4 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Power InletUSB Type C
Power Over EthernetSupported
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4Cores
CPU Speed
1.5GHz
USB Ports
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
HDMI Ports
micro HDMI x 2
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 5.0 BLE
Power Over Ethernet
Supported
Core Type
64-bit ARM Cortex-A72 v8
GPU
VideoCore VI
RAM Memory Size
2GB
Ethernet Ports
Gigabit Ethernet
Product Range
Raspberry Pi 4 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Power Inlet
USB Type C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
