Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AC3026
Your Part Number
1,598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $8.350 |
| 25+ | $7.760 |
| 50+ | $7.220 |
| 100+ | $6.790 |
| 250+ | $6.400 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AC3026
For Use WithRaspberry Pi 3A+ Model
External Height26mm
External Width71mm
External Depth96mm
Enclosure / Case Material-
Enclosure Material-
Body ColorRaspberry, White
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
For Use With
Raspberry Pi 3A+ Model
External Width
71mm
Enclosure / Case Material
-
Body Color
Raspberry, White
External Height
26mm
External Depth
96mm
Enclosure Material
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
