Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4101000ETCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AM8186 |
| Product Range | Compute Module 4 Lite Series |
| Your Part Number |
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.270 |
Price for:Each
Minimum: 1
Multiple: 1
$55.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4101000ETCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AM8186 |
| Product Range | Compute Module 4 Lite Series |
| SOC Type | Broadcom BCM2711 |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| No. of Cores | 4 Cores |
| RAM Memory | 1GB LPDDR4 |
| GPU | OpenGL ES 3.0 |
| CPU Speed | 1.5GHz |
| eMMC | - |
| Compute Module Interface | Ethernet, GPIO, HDMI, PCIe, SD, USB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Product Range | Compute Module 4 Lite Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| SOC Type | Broadcom BCM2711 |
|---|---|
| No. of Cores | 4 Cores |
| GPU | OpenGL ES 3.0 |
| eMMC | - |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Product Range | Compute Module 4 Lite Series |
| Core Type | 64-bit ARM Cortex-A72 v8 |
|---|---|
| RAM Memory | 1GB LPDDR4 |
| CPU Speed | 1.5GHz |
| Compute Module Interface | Ethernet, GPIO, HDMI, PCIe, SD, USB |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
