Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TR
Newark Part No.70AK9409
Product RangeRT3215 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.499 |
| 25+ | $0.458 |
| 50+ | $0.409 |
| 100+ | $0.368 |
| 250+ | $0.321 |
| 500+ | $0.286 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TR
Newark Part No.70AK9409
Product RangeRT3215 Series
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeRT3215 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
RT3215 Series
Operating Temperature Max
85°C
Alternatives for RT3215-32.768-12.5-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate