Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRST-GS-P-51-SMA-HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK9395
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.530 |
| 25+ | $2.350 |
| 50+ | $2.250 |
| 100+ | $2.140 |
| 250+ | $2.060 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRST-GS-P-51-SMA-HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK9395
Antenna TypeStubby
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
960MHz
Gain
2dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
890MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
