Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-9-F-1010-TRCopy
Newark Part No.70AK3069
Product RangeRH100 Series
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.194 |
| 10+ | $0.170 |
| 25+ | $0.162 |
| 50+ | $0.155 |
| 100+ | $0.150 |
| 250+ | $0.142 |
| 500+ | $0.137 |
| 1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-9-F-1010-TRCopy
Newark Part No.70AK3069
Product RangeRH100 Series
Technical Datasheet
Frequency Nom32MHz
Product RangeRH100 Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
RH100 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
