Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-16-F-1015-EXT-TR
Newark Part No.70AK3067
Product RangeRH100 Series
Your Part Number
1,433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 10+ | $0.199 |
| 25+ | $0.189 |
| 50+ | $0.181 |
| 100+ | $0.174 |
| 250+ | $0.166 |
| 500+ | $0.159 |
| 1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-32.000-16-F-1015-EXT-TR
Newark Part No.70AK3067
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
32MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
