Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-20.000-18-2020-TRCopy
Newark Part No.70AK3036
Product RangeRH100 Series
Your Part Number
1,182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.245 |
| 25+ | $0.232 |
| 50+ | $0.223 |
| 100+ | $0.214 |
| 250+ | $0.204 |
| 500+ | $0.196 |
| 1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-20.000-18-2020-TRCopy
Newark Part No.70AK3036
Product RangeRH100 Series
Technical Datasheet
Frequency Nom20MHz
Product RangeRH100 Series
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Crystal Frequency
20MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
RH100 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
