Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-16.000-10-1010-EXT-TRCopy
Newark Part No.70AK3025
Product RangeRH100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.119 |
| 12000+ | $0.117 |
| 18000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-16.000-10-1010-EXT-TRCopy
Newark Part No.70AK3025
Product RangeRH100 Series
Technical Datasheet
Frequency Nom16MHz
Product RangeRH100 Series
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
RH100 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RH100-16.000-10-1010-EXT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
