Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoR2520-12.000-8-1030-EXT-TRCopy
Newark Part No.
Full Reel70AK3092
Re-Reel70AK3091
Cut Tape70AK3091
Product RangeR2520 Series
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.354 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 10+ | $0.309 |
| 25+ | $0.293 |
| 50+ | $0.282 |
| 100+ | $0.271 |
| 250+ | $0.258 |
| 500+ | $0.248 |
| 1000+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
| 6000+ | $0.206 |
| 12000+ | $0.203 |
| 18000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2520-12.000-8-1030-EXT-TRCopy
Newark Part No.
Full Reel70AK3092
Re-Reel70AK3091
Cut Tape70AK3091
Product RangeR2520 Series
Technical Datasheet
Frequency Nom12MHz
Product RangeR2520 Series
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
R2520 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for R2520-12.000-8-1030-EXT-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
